MFG_WLTXXXXQLR00XFNR.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLTM0508QLR012FNR

DigiKey Part Number
18-WLTM0508QLR012FNRTR-ND - Tape & Reel (TR)
18-WLTM0508QLR012FNRCT-ND - Cut Tape (CT)
18-WLTM0508QLR012FNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLTM0508QLR012FNR
Description
2T WLTM0508 1W 50PPM 12 MOHM 1.0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.053" L x 0.083" W (1.35mm x 2.10mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,23000 €2,30 €
250,19440 €4,86 €
500,17240 €8,62 €
1000,15370 €15,37 €
2500,13308 €33,27 €
5000,12020 €60,10 €
1.0000,10922 €109,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08074 €403,70 €
10.0000,07500 €750,00 €
15.0000,07205 €1.080,75 €
25.0000,06899 €1.724,75 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €