10 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLTM0508QLR010FNR

DigiKey Part Number
18-WLTM0508QLR010FNRTR-ND - Tape & Reel (TR)
18-WLTM0508QLR010FNRCT-ND - Cut Tape (CT)
18-WLTM0508QLR010FNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLTM0508QLR010FNR
Description
2T WLTM0508 1W 50PPM 10 MOHM 1.0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.053" L x 0.083" W (1.35mm x 2.10mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.053
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,22900 €2,29 €
250,19400 €4,85 €
500,17180 €8,59 €
1000,15310 €15,31 €
2500,13260 €33,15 €
5000,11976 €59,88 €
1.0000,10883 €108,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08045 €402,25 €
10.0000,07473 €747,30 €
15.0000,07179 €1.076,85 €
25.0000,06874 €1.718,50 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €