
WLTC0508QLR005FNR | |
|---|---|
DigiKey Part Number | 18-WLTC0508QLR005FNRTR-ND - Tape & Reel (TR) 18-WLTC0508QLR005FNRCT-ND - Cut Tape (CT) 18-WLTC0508QLR005FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLTC0508QLR005FNR |
Description | 2T WLTC0508 1W 50PPM 5 MOHM 1.0% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,18680 € | 4,67 € |
| 50 | 0,16600 € | 8,30 € |
| 100 | 0,14780 € | 14,78 € |
| 250 | 0,12796 € | 31,99 € |
| 500 | 0,11554 € | 57,77 € |
| 1.000 | 0,10498 € | 104,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07756 € | 387,80 € |
| 10.000 | 0,07202 € | 720,20 € |
| 15.000 | 0,06918 € | 1.037,70 € |
| 25.000 | 0,06608 € | 1.652,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

