4 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLTC0508QLR004FNR

DigiKey Part Number
18-WLTC0508QLR004FNRTR-ND - Tape & Reel (TR)
18-WLTC0508QLR004FNRCT-ND - Cut Tape (CT)
18-WLTC0508QLR004FNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLTC0508QLR004FNR
Description
2T WLTC0508 1W 50PPM 4 MOHM 1.0%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, High Voltage Metal Foil
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
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 789
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,23600 €2,36 €
250,20040 €5,01 €
500,17780 €8,89 €
1000,15860 €15,86 €
2500,13744 €34,36 €
5000,12418 €62,09 €
1.0000,11291 €112,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08356 €417,80 €
10.0000,07766 €776,60 €
15.0000,07462 €1.119,30 €
25.0000,07182 €1.795,50 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €