MFG_WJC0201LJUMPFKR-A.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WJC0805LJUMPFNR

DigiKey Part Number
18-WJC0805LJUMPFNRTR-ND - Tape & Reel (TR)
18-WJC0805LJUMPFNRCT-ND - Cut Tape (CT)
18-WJC0805LJUMPFNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WJC0805LJUMPFNR
Description
RES 0 OHM JUMPER 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
-
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.157
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21700 €2,17 €
250,18320 €4,58 €
500,16240 €8,12 €
1000,14470 €14,47 €
2500,12516 €31,29 €
5000,11298 €56,49 €
1.0000,10262 €102,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07574 €378,70 €
10.0000,07031 €703,10 €
15.0000,06752 €1.012,80 €
25.0000,06437 €1.609,25 €
35.0000,06424 €2.248,40 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €