
WJC0201LJUMPFKR | |
|---|---|
DigiKey Part Number | 18-WJC0201LJUMPFKRTR-ND - Tape & Reel (TR) 18-WJC0201LJUMPFKRCT-ND - Cut Tape (CT) 18-WJC0201LJUMPFKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WJC0201LJUMPFKR |
Description | RES 0 OHM JUMPER 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,14920 € | 3,73 € |
| 50 | 0,13200 € | 6,60 € |
| 100 | 0,11740 € | 11,74 € |
| 250 | 0,10136 € | 25,34 € |
| 500 | 0,09132 € | 45,66 € |
| 1.000 | 0,08276 € | 82,76 € |
| 5.000 | 0,06753 € | 337,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05629 € | 562,90 € |
| 20.000 | 0,05248 € | 1.049,60 € |
| 30.000 | 0,05053 € | 1.515,90 € |
| 50.000 | 0,05020 € | 2.510,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

