2 Pole Power Splicer Terminal Block 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCL002

DigiKey Part Number
5666-WCL002-ND
Manufacturer
Manufacturer Product Number
WCL002
Description
SPLICER BLOCK WIRE TERMINAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Pole Power Splicer Terminal Block 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Splicer Terminal Block
Number of Poles
2
Line Side Connections Per Pole
1
Load Side Connections Per Pole
4
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2-14 AWG
Load Side Wire/Stud Size
10-18 AWG
Voltage - Rated
600 V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,93000 €19,93 €
1014,26800 €142,68 €
3012,50067 €375,02 €
5011,85800 €592,90 €
10011,14060 €1.114,06 €
25010,41844 €2.604,61 €
50010,00876 €5.004,38 €
Manufacturers Standard Package
Unit Price without VAT:19,93000 €
Unit Price with VAT:23,71670 €