



VTP210LF | |
|---|---|
DigiKey Part Number | VTP210LF-ND |
Manufacturer | |
Manufacturer Product Number | VTP210LF |
Description | PTC RESET FUSE 16V 2.1A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.1 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2.1 A | |
Current - Trip (It) | 4.7 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 18 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 1.024" L x 0.209" W (26.00mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,49900 € | 24,95 € |
| 100 | 0,46040 € | 46,04 € |
| 250 | 0,41384 € | 103,46 € |
| 500 | 0,38166 € | 190,83 € |
| 1.000 | 0,35183 € | 351,83 € |
| 5.000 | 0,30218 € | 1.510,90 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

