Polymeric PTC Resettable Fuse 16V 2.1 A Ih User Defined Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 2.1 A Ih User Defined Strap
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

VTP210GF

DigiKey Part Number
VTP210GF-ND
Manufacturer
Manufacturer Product Number
VTP210GF
Description
PTC RESET FUSE 16V 2.1A STRAP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2.1 A Ih User Defined Strap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
18 mOhms
Series
Resistance - Post Trip (R1) (Max)
60 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
User Defined
Type
Polymeric
Package / Case
Strap
Voltage - Max
16V
Size / Dimension
0.909" L x 0.209" W (23.10mm x 5.30mm)
Current - Hold (Ih) (Max)
2.1 A
Thickness (Max)
0.032" (0.80mm)
Current - Trip (It)
4.7 A
Approval Agency
CSA, TUV, UL
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79.744
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,86000 €0,86 €
50,70800 €3,54 €
100,65300 €6,53 €
500,54180 €27,09 €
1000,49990 €49,99 €
2500,44928 €112,32 €
5000,41432 €207,16 €
1.0000,38193 €381,93 €
5.0000,33090 €1.654,50 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €