


VLR230SF | |
|---|---|
DigiKey Part Number | VLR230SF-ND |
Manufacturer | |
Manufacturer Product Number | VLR230SF |
Description | PTC RESET FUSE 12V 2.3A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2.3 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 12 mOhms |
Series | Resistance - Post Trip (R1) (Max) 36 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Obsolete | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 12V | Size / Dimension 0.866" L x 0.201" W (22.00mm x 5.10mm) |
Current - Hold (Ih) (Max) 2.3 A | Thickness (Max) 0.032" (0.80mm) |
Current - Trip (It) 5 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |

