



VLR175LF | |
|---|---|
DigiKey Part Number | VLR175LF-ND |
Manufacturer | |
Manufacturer Product Number | VLR175LF |
Description | PTC RESET FUSE 12V 1.75A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.75 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 17 mOhms |
Series | Resistance - Post Trip (R1) (Max) 62 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 12V | Size / Dimension 1.201" L x 0.122" W (30.50mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.75 A | Thickness (Max) 0.032" (0.80mm) |
Current - Trip (It) 4.2 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,70200 € | 3,51 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,53740 € | 26,87 € |
| 100 | 0,49590 € | 49,59 € |
| 250 | 0,44572 € | 111,43 € |
| 500 | 0,41102 € | 205,51 € |
| 1.000 | 0,37889 € | 378,89 € |
| 5.000 | 0,32827 € | 1.641,35 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

