



VLP270DF | |
|---|---|
DigiKey Part Number | VLP270DF-ND |
Manufacturer | |
Manufacturer Product Number | VLP270DF |
Description | PTC RESET FUSE 16V 2.7A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.7 A Ih User Defined Strap |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2.7 A | |
Current - Trip (It) | 6.5 A | |
Current - Max | 60 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 12 mOhms | |
Resistance - Post Trip (R1) (Max) | 36 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.866" L x 0.201" W (22.00mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33465 € | 669,30 € |
| Unit Price without VAT: | 0,33465 € |
|---|---|
| Unit Price with VAT: | 0,39823 € |


