


V9MLA0603H | |
|---|---|
DigiKey Part Number | F2226TR-ND - Tape & Reel (TR) F2226CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V9MLA0603H |
Description | VARISTOR 13.5V 30A 0603 |
Customer Reference | |
Detailed Description | 13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Maximum AC Volts | 6.5 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 11 V | |
Varistor Voltage (Typ) | 13.5 V | |
Varistor Voltage (Max) | 16 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 490 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,16360 € | 4,09 € |
| 100 | 0,14080 € | 14,08 € |
| 250 | 0,13008 € | 32,52 € |
| 500 | 0,12360 € | 61,80 € |
| 1.000 | 0,11826 € | 118,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13324 € | 333,10 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

