Direct



V9MLA0603A | |
|---|---|
DigiKey Part Number | V9MLA0603A-ND |
Manufacturer | |
Manufacturer Product Number | V9MLA0603A |
Description | VARISTOR 13.5V 30A 0603 |
Customer Reference | |
Detailed Description | 13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 16 V |
Manufacturer Littelfuse Inc. | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 490 pF @ 1 MHz |
Maximum AC Volts 6.5 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 11 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 13.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V9MLA0603NA | Littelfuse Inc. | 0 | V9MLA0603NA-ND | 0,16636 € | Direct |


