13.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Building Automation – Protect/Sense/Control

V9MLA0402NR

DigiKey Part Number
F2260TR-ND - Tape & Reel (TR)
F2260CT-ND - Cut Tape (CT)
F2260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V9MLA0402NR
Description
VARISTOR 13.5V 20A 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
16 V
Manufacturer
Littelfuse Inc.
Current - Surge
20 A
Series
Energy
0.05J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
120 pF @ 1 MHz
Maximum AC Volts
6.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
9 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
11 V
Package / Case
0402 (1005 Metric)
Varistor Voltage (Typ)
13.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 367
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22400 €2,24 €
250,19960 €4,99 €
1000,17230 €17,23 €
2500,15924 €39,81 €
5000,15136 €75,68 €
1.0000,14487 €144,87 €
2.5000,13803 €345,08 €
5.0000,13576 €678,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11091 €1.109,10 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €