


V9MLA0402NR | |
|---|---|
DigiKey Part Number | F2260TR-ND - Tape & Reel (TR) F2260CT-ND - Cut Tape (CT) F2260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V9MLA0402NR |
Description | VARISTOR 13.5V 20A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6.5 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 11 V | |
Varistor Voltage (Typ) | 13.5 V | |
Varistor Voltage (Max) | 16 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,17560 € | 4,39 € |
| 100 | 0,15110 € | 15,11 € |
| 250 | 0,13952 € | 34,88 € |
| 500 | 0,13252 € | 66,26 € |
| 1.000 | 0,12677 € | 126,77 € |
| 2.500 | 0,12540 € | 313,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10261 € | 1.026,10 € |
| 20.000 | 0,10246 € | 2.049,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


