Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V8ZU05P | |
|---|---|
DigiKey Part Number | V8ZU05P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V8ZU05P |
Description | VARISTOR 8.5V 50A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 50 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 11 V |
Manufacturer Littelfuse Inc. | Current - Surge 50 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2000 pF @ 1 MHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Through Hole |
Varistor Voltage (Min) 6 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 8.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V8ZA05P | Littelfuse Inc. | 4.116 | F1966-ND | 0,41000 € | Parametric Equivalent |
| V8ZA05PX2855 | Littelfuse Inc. | 0 | V8ZA05PX2855-ND | 0,23651 € | Parametric Equivalent |
| V8ZC05P | Littelfuse Inc. | 0 | V8ZC05P-ND | 0,21491 € | Parametric Equivalent |
| V8ZC05PX2855 | Littelfuse Inc. | 0 | V8ZC05PX2855-ND | 0,23651 € | Parametric Equivalent |
| V8ZS05P | Littelfuse Inc. | 0 | V8ZS05P-ND | 0,21491 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21491 € | 2.149,10 € |
| Unit Price without VAT: | 0,21491 € |
|---|---|
| Unit Price with VAT: | 0,25574 € |







