



V8ZS1P | |
|---|---|
DigiKey Part Number | 18-V8ZS1PTR-ND - Tape & Reel (TR) 18-V8ZS1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V8ZS1P |
Description | VARISTOR 8.5V 100A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 100 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 11 V | |
Current - Surge | 100 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4190 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,27680 € | 6,92 € |
| 100 | 0,24050 € | 24,05 € |
| 250 | 0,22312 € | 55,78 € |
| 500 | 0,21266 € | 106,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17324 € | 173,24 € |
| 2.000 | 0,16723 € | 334,46 € |
| 3.000 | 0,16421 € | 492,63 € |
| 5.000 | 0,16087 € | 804,35 € |
| 7.000 | 0,15891 € | 1.112,37 € |
| 10.000 | 0,15851 € | 1.585,10 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

