



V8ZS1P | |
|---|---|
DigiKey Part Number | 18-V8ZS1PTR-ND - Tape & Reel (TR) 18-V8ZS1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V8ZS1P |
Description | VARISTOR 8.5V 100A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 100 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 11 V | |
Current - Surge | 100 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4190 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28040 € | 7,01 € |
| 100 | 0,24350 € | 24,35 € |
| 250 | 0,22592 € | 56,48 € |
| 500 | 0,21534 € | 107,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17542 € | 175,42 € |
| 2.000 | 0,16933 € | 338,66 € |
| 3.000 | 0,16628 € | 498,84 € |
| 5.000 | 0,16289 € | 814,45 € |
| 7.000 | 0,16091 € | 1.126,37 € |
| 10.000 | 0,16050 € | 1.605,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

