Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V8ZC2PX2855 | |
|---|---|
DigiKey Part Number | V8ZC2PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V8ZC2PX2855 |
Description | VARISTOR 8.5V 250A DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 11 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 0.8J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7000 pF @ 1 MHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Through Hole |
Varistor Voltage (Min) 6 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 8.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V8ZA2P | Littelfuse Inc. | 2.197 | F3065-ND | 0,38000 € | Parametric Equivalent |
| V8ZA2PX1347 | Littelfuse Inc. | 0 | V8ZA2PX1347-ND | 0,22041 € | Parametric Equivalent |
| V8ZA2PX2855 | Littelfuse Inc. | 0 | V8ZA2PX2855-ND | 0,22041 € | Parametric Equivalent |
| V8ZC2P | Littelfuse Inc. | 0 | V8ZC2P-ND | 0,20025 € | Parametric Equivalent |
| V8ZS2P | Littelfuse Inc. | 0 | V8ZS2P-ND | 0,20025 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22041 € | 1.102,05 € |
| Unit Price without VAT: | 0,22041 € |
|---|---|
| Unit Price with VAT: | 0,26229 € |





