



V82ZS4P | |
|---|---|
DigiKey Part Number | 18-V82ZS4PTR-ND - Tape & Reel (TR) 18-V82ZS4PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V82ZS4P |
Description | VARISTOR 82V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 68 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 2.5 kA | |
Energy | 8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1485 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32280 € | 8,07 € |
| 100 | 0,28150 € | 28,15 € |
| 250 | 0,26164 € | 65,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21196 € | 105,98 € |
| 1.000 | 0,20361 € | 203,61 € |
| 1.500 | 0,19941 € | 299,12 € |
| 2.500 | 0,19477 € | 486,93 € |
| 3.500 | 0,19206 € | 672,21 € |
| 5.000 | 0,18945 € | 947,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

