



V82ZS2 | |
|---|---|
DigiKey Part Number | V82ZS2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V82ZS2 |
Description | VARISTOR 82V 1.2KA DISC 7MM |
Customer Reference | |
Detailed Description | 82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 4J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 910 pF @ 1 MHz |
Maximum AC Volts 50 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 68 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73.8 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 82 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V82ZS2P | Littelfuse Inc. | 0 | V82ZS2P-ND | 0,26988 € | Direct |


