


V82ZA12P | |
|---|---|
DigiKey Part Number | F3073-ND |
Manufacturer | |
Manufacturer Product Number | V82ZA12P |
Description | VARISTOR 82V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 15J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3380 pF @ 1 MHz |
Maximum AC Volts 50 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 68 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73.8 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 82 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,35160 € | 8,79 € |
| 100 | 0,30770 € | 30,77 € |
| 250 | 0,28676 € | 71,69 € |
| 700 | 0,26887 € | 188,21 € |
| 1.400 | 0,25943 € | 363,20 € |
| 2.800 | 0,25166 € | 704,65 € |
| 5.600 | 0,24541 € | 1.374,30 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

