


V82MT3B | |
|---|---|
DigiKey Part Number | V82MT3BTR-ND - Tape & Reel (TR) V82MT3BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V82MT3B |
Description | VARISTOR 82V 40A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 91 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 A |
Series | Energy 0.37J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 MHz |
Maximum AC Volts 50 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 66 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73 V | Package / Case SOD-83A Axial |
Varistor Voltage (Typ) 82 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,47120 € | 11,78 € |
| 100 | 0,41350 € | 41,35 € |
| 250 | 0,38592 € | 96,48 € |
| 500 | 0,36932 € | 184,66 € |
| 1.000 | 0,35566 € | 355,66 € |
| 2.500 | 0,34563 € | 864,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28238 € | 1.411,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

