


V82MA3S | |
|---|---|
DigiKey Part Number | V82MA3S-ND |
Manufacturer | |
Manufacturer Product Number | V82MA3S |
Description | VARISTOR 82V 40A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 82 V |
Manufacturer Littelfuse Inc. | Varistor Voltage (Max) 91 V |
Packaging Bulk | Current - Surge 40 A |
Part Status Active | Energy 0.34J |
Maximum AC Volts 50 V | Number of Circuits 1 |
Maximum DC Volts 66 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73 V | Package / Case SOD-83A Axial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V82MT3B | Littelfuse Inc. | 9.990 | V82MT3BCT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35067 € | 526,00 € |
| Unit Price without VAT: | 0,35067 € |
|---|---|
| Unit Price with VAT: | 0,41730 € |


