


V82MA3B | |
|---|---|
DigiKey Part Number | F2288-ND |
Manufacturer | |
Manufacturer Product Number | V82MA3B |
Description | VARISTOR 82V 40A SOD83A AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 66 V | |
Varistor Voltage (Min) | 73 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 91 V | |
Current - Surge | 40 A | |
Energy | 0.37J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | SOD-83A Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27345 € | 410,18 € |
| Unit Price without VAT: | 0,27345 € |
|---|---|
| Unit Price with VAT: | 0,32541 € |



