


V751DHB34 | |
|---|---|
DigiKey Part Number | V751DHB34-ND |
Manufacturer | |
Manufacturer Product Number | V751DHB34 |
Description | VARISTOR 1.2KV 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 kV 40 kA Varistor 1 Circuit Through Hole Square 34mm, Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 750 V | |
Maximum DC Volts | 970 V | |
Varistor Voltage (Min) | 1.08 kV | |
Varistor Voltage (Typ) | 1.2 kV | |
Varistor Voltage (Max) | 1.32 kV | |
Current - Surge | 40 kA | |
Energy | 1050J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,33000 € | 26,33 € |
| 10 | 21,37100 € | 213,71 € |
| 30 | 19,92033 € | 597,61 € |
| 120 | 18,62542 € | 2.235,05 € |
| 270 | 18,11048 € | 4.889,83 € |
| Unit Price without VAT: | 26,33000 € |
|---|---|
| Unit Price with VAT: | 31,33270 € |

