


V751DB40 | |
|---|---|
DigiKey Part Number | F3756-ND |
Manufacturer | |
Manufacturer Product Number | V751DB40 |
Description | VARISTOR 1.2KV 40KA BLADE TYPE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 kV 40 kA Varistor 1 Circuit Chassis Mount Blade Type, Encased |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.32 kV |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 1050J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1800 pF @ 1 MHz |
Maximum AC Volts 750 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 970 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 1.08 kV | Package / Case Blade Type, Encased |
Varistor Voltage (Typ) 1.2 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,82000 € | 48,82 € |
| 10 | 40,35900 € | 403,59 € |
| 30 | 37,88600 € | 1.136,58 € |
| 100 | 35,92290 € | 3.592,29 € |
| Unit Price without VAT: | 48,82000 € |
|---|---|
| Unit Price with VAT: | 58,09580 € |

