


V751CA60 | |
|---|---|
DigiKey Part Number | V751CA60-ND |
Manufacturer | |
Manufacturer Product Number | V751CA60 |
Description | VARISTOR 1.2KV 70KA DISC 60MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 kV 70 kA Varistor 1 Circuit Surface Mount Disc 60mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 750 V | |
Maximum DC Volts | 970 V | |
Varistor Voltage (Min) | 1.08 kV | |
Varistor Voltage (Typ) | 1.2 kV | |
Varistor Voltage (Max) | 1.32 kV | |
Current - Surge | 70 kA | |
Energy | 2600J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Disc 60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 28,84111 € | 1.297,85 € |
| Unit Price without VAT: | 28,84111 € |
|---|---|
| Unit Price with VAT: | 34,32092 € |

