
V751CA40 | |
|---|---|
DigiKey Part Number | V751CA40-ND |
Manufacturer | |
Manufacturer Product Number | V751CA40 |
Description | VARISTOR 1.2KV 40KA DISC 40MM |
Customer Reference | |
Detailed Description | 1.2 kV 40 kA Varistor 1 Circuit Surface Mount Disc 40mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.32 kV |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 1050J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 1800 pF @ 1 MHz |
Maximum AC Volts 750 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 970 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 1.08 kV | Package / Case Disc 40mm |
Varistor Voltage (Typ) 1.2 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V751HC40 | Littelfuse Inc. | 0 | V751HC40-ND | 17,37378 € | Similar |


