


V751BA60 | |
|---|---|
DigiKey Part Number | F4099-ND |
Manufacturer | |
Manufacturer Product Number | V751BA60 |
Description | VARISTOR 1.2KV 70KA ENCASED DISC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kV 70 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V751BA60 Models |
Category | Varistor Voltage (Max) 1.32 kV |
Manufacturer Littelfuse Inc. | Current - Surge 70 kA |
Series | Energy 2600J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3500 pF @ 1 MHz |
Maximum AC Volts 750 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 970 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 1.08 kV | Package / Case Encased Disc |
Varistor Voltage (Typ) 1.2 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,82000 € | 121,82 € |
| 16 | 100,77500 € | 1.612,40 € |
| 32 | 97,61719 € | 3.123,75 € |
| Unit Price without VAT: | 121,82000 € |
|---|---|
| Unit Price with VAT: | 144,96580 € |

