
V68ZT10 | |
|---|---|
DigiKey Part Number | V68ZT10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V68ZT10 |
Description | VARISTOR 68V 1KA DISC 14MM |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 1 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3870 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |


