V68ZS20P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 142
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31511 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,34595 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31118 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31118 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,34170 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.000
Unit Price: 0,32768 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31118 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31118 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,34170 €
Datasheet
68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V68ZS20P

DigiKey Part Number
V68ZS20P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V68ZS20P
Description
VARISTOR 68V 2KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61.2 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
74.8 V
Current - Surge
2 kA
Energy
33J
Number of Circuits
1
Capacitance @ Frequency
9000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,31511 €472,67 €
Unit Price without VAT:0,31511 €
Unit Price with VAT:0,37498 €