


V68ZA05P | |
|---|---|
DigiKey Part Number | F5414-ND |
Manufacturer | |
Manufacturer Product Number | V68ZA05P |
Description | VARISTOR 68V 100A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 100 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16240 € | 4,06 € |
| 100 | 0,14000 € | 14,00 € |
| 250 | 0,12932 € | 32,33 € |
| 500 | 0,12288 € | 61,44 € |
| 1.500 | 0,11493 € | 172,40 € |
| 3.000 | 0,11104 € | 333,12 € |
| 6.000 | 0,10783 € | 646,98 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

