V68MLA1206A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,40848 €
Datasheet
83 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
83 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

V68MLA1206A

DigiKey Part Number
V68MLA1206A-ND
Manufacturer
Manufacturer Product Number
V68MLA1206A
Description
VARISTOR 83V 180A 1206
Customer Reference
Detailed Description
83 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
50 V
Maximum DC Volts
68 V
Varistor Voltage (Min)
76 V
Varistor Voltage (Typ)
83 V
Varistor Voltage (Max)
90 V
Current - Surge
180 A
Energy
1J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types