68 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial
Building Automation – Protect/Sense/Control

V68MA3B

DigiKey Part Number
F2286-ND
Manufacturer
Manufacturer Product Number
V68MA3B
Description
VARISTOR 68V 40A SOD83A AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
75 V
Current - Surge
40 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
SOD-83A Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.585
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,41300 €4,13 €
250,37120 €9,28 €
1000,32500 €32,50 €
2500,30300 €75,75 €
5000,28978 €144,89 €
1.5000,27345 €410,18 €
3.0000,26545 €796,35 €
6.0000,25990 €1.559,40 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €