


V68MA3A | |
|---|---|
DigiKey Part Number | F2285-ND |
Manufacturer | |
Manufacturer Product Number | V68MA3A |
Description | VARISTOR 68V 40A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 38 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 54 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 82 V | |
Current - Surge | 40 A | |
Energy | 0.26J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | SOD-83A Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27345 € | 410,18 € |
| Unit Price without VAT: | 0,27345 € |
|---|---|
| Unit Price with VAT: | 0,32541 € |


