


V68CH8X3313 | |
|---|---|
DigiKey Part Number | V68CH8X3313-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V68CH8X3313 |
Description | VARISTOR 68V 100A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 75 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 1.5J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 61 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 68 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,70848 € | 2.833,92 € |
| Unit Price without VAT: | 0,70848 € |
|---|---|
| Unit Price with VAT: | 0,84309 € |

