1.0675 kV 40 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.0675 kV 40 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs
Building Automation – Protect/Sense/Control

V681HA40

DigiKey Part Number
V681HA40-ND
Manufacturer
Manufacturer Product Number
V681HA40
Description
VARISTOR 1.0675KV 40KA DISC 40MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.0675 kV 40 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.173 kV
Manufacturer
Littelfuse Inc.
Current - Surge
40 kA
Series
Energy
925J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1900 pF @ 1 MHz
Maximum AC Volts
680 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
875 V
Mounting Type
Bolt Mount
Varistor Voltage (Min)
962 V
Package / Case
Disc 40mm, Formed Tabs
Varistor Voltage (Typ)
1.0675 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18019,11111 €3.440,00 €
Unit Price without VAT:19,11111 €
Unit Price with VAT:22,74222 €