1.06 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.06 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V680LS100CP

DigiKey Part Number
V680LS100CP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V680LS100CP
Description
VARISTOR 1.06KV 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.06 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
10 kA
Manufacturer
Littelfuse Inc.
Energy
520J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
120 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
680 V
Mounting Type
Through Hole
Varistor Voltage (Min)
990 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1.06 kV
Base Product Number
Varistor Voltage (Max)
1.13 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2001,58160 €1.897,92 €
Unit Price without VAT:1,58160 €
Unit Price with VAT:1,88210 €