Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V680LS100BPX10 | |
|---|---|
DigiKey Part Number | V680LS100BPX10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V680LS100BPX10 |
Description | VARISTOR 1.06KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.06 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.13 kV |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 260J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 380 pF @ 1 MHz |
Maximum AC Volts 680 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 875 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1.06 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V680LA100BP | Littelfuse Inc. | 2.670 | V680LA100BP-ND | 2,04000 € | Parametric Equivalent |
| V680LA100BPX10 | Littelfuse Inc. | 0 | V680LA100BPX10-ND | 1,33083 € | Parametric Equivalent |
| V680LA100BPX1347 | Littelfuse Inc. | 0 | V680LA100BPX1347-ND | 1,46434 € | Parametric Equivalent |
| V680LA100BPX2855 | Littelfuse Inc. | 0 | V680LA100BPX2855-ND | 1,46433 € | Parametric Equivalent |
| V680LC100BP | Littelfuse Inc. | 0 | V680LC100BP-ND | 1,33083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,33083 € | 1.597,00 € |
| Unit Price without VAT: | 1,33083 € |
|---|---|
| Unit Price with VAT: | 1,58369 € |



