


V680LA80AP | |
|---|---|
DigiKey Part Number | V680LA80AP-ND |
Manufacturer | |
Manufacturer Product Number | V680LA80AP |
Description | VARISTOR 1.1KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 875 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 4.5 kA | |
Energy | 145J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 190 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,86680 € | 21,67 € |
| 100 | 0,77140 € | 77,14 € |
| 300 | 0,71803 € | 215,41 € |
| 600 | 0,69190 € | 415,14 € |
| 1.200 | 0,67043 € | 804,52 € |
| 2.700 | 0,65006 € | 1.755,16 € |
| 5.100 | 0,64954 € | 3.312,65 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

