


V661HF34 | |
|---|---|
DigiKey Part Number | V661HF34-ND |
Manufacturer | |
Manufacturer Product Number | V661HF34 |
Description | VARISTOR 1.05KV 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.05 kV 40 kA Varistor 1 Circuit Bolt Mount Square 34mm, Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.155 kV |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 900J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2000 pF @ 1 MHz |
Maximum AC Volts 660 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 850 V | Mounting Type Bolt Mount |
Varistor Voltage (Min) 945 V | Package / Case Square 34mm, Tabs |
Varistor Voltage (Typ) 1.05 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 8,01756 € | 1.443,16 € |
| Unit Price without VAT: | 8,01756 € |
|---|---|
| Unit Price with VAT: | 9,54090 € |

