


V661CA60 | |
|---|---|
DigiKey Part Number | V661CA60-ND |
Manufacturer | |
Manufacturer Product Number | V661CA60 |
Description | VARISTOR 1.05KV 70KA DISC 60MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.05 kV 70 kA Varistor 1 Circuit Surface Mount Disc 60mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.155 kV |
Manufacturer Littelfuse Inc. | Current - Surge 70 kA |
Series | Energy 2300J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4000 pF @ 1 MHz |
Maximum AC Volts 660 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 850 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 945 V | Package / Case Disc 60mm |
Varistor Voltage (Typ) 1.05 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 36,39778 € | 1.637,90 € |
| Unit Price without VAT: | 36,39778 € |
|---|---|
| Unit Price with VAT: | 43,31336 € |

