V661CA40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 17,37378 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V661CA40

DigiKey Part Number
V661CA40-ND
Manufacturer
Manufacturer Product Number
V661CA40
Description
VARISTOR 1.05KV 40KA DISC 40MM
Customer Reference
Detailed Description
1.05 kV 40 kA Varistor 1 Circuit Surface Mount Disc 40mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.155 kV
Manufacturer
Littelfuse Inc.
Current - Surge
40 kA
Series
Energy
900J
Packaging
Bag
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
4000 pF @ 1 MHz
Maximum AC Volts
660 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
850 V
Mounting Type
Surface Mount
Varistor Voltage (Min)
945 V
Package / Case
Disc 40mm
Varistor Voltage (Typ)
1.05 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V661HA40Littelfuse Inc.0V661HA40-ND17,37378 €Similar
Obsolete
This product is no longer manufactured. View Substitutes