Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V660PA100C

DigiKey Part Number
V660PA100C-ND
Manufacturer
Manufacturer Product Number
V660PA100C
Description
VARISTOR 1.05KV 6.5KA BASE MOUNT
Customer Reference
Detailed Description
1.05 kV 6.5 kA Varistor 1 Circuit Chassis Mount Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Part Status
Obsolete
Maximum AC Volts
660 V
Maximum DC Volts
850 V
Varistor Voltage (Min)
940 V
Varistor Voltage (Typ)
1.05 kV
Varistor Voltage (Max)
1.1 kV
Current - Surge
6.5 kA
Energy
250J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Chassis Mount
Package / Case
Base Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.