Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V660LU100BP | |
|---|---|
DigiKey Part Number | V660LU100BP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V660LU100BP |
Description | VARISTOR 1.02KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.02 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 250J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 660 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 850 V | Mounting Type Through Hole |
Varistor Voltage (Min) 940 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1.02 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V660LA100BP | Littelfuse Inc. | 1.286 | F3045-ND | 2,06000 € | Parametric Equivalent |
| V660LA100BPX10 | Littelfuse Inc. | 0 | V660LA100BPX10-ND | 1,34148 € | Parametric Equivalent |
| V660LA100BPX2855 | Littelfuse Inc. | 0 | V660LA100BPX2855-ND | 1,47605 € | Parametric Equivalent |
| V660LC100BP | Littelfuse Inc. | 0 | V660LC100BP-ND | 1,34148 € | Parametric Equivalent |
| V660LC100BPX10 | Littelfuse Inc. | 0 | V660LC100BPX10-ND | 1,36721 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34148 € | 2.682,96 € |
| Unit Price without VAT: | 1,34148 € |
|---|---|
| Unit Price with VAT: | 1,59636 € |



