


V660LS80CPX2855 | |
|---|---|
DigiKey Part Number | V660LS80CPX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V660LS80CPX2855 |
Description | VARISTOR 1.08KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.08 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 510J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 120 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 660 V | Mounting Type Through Hole |
Varistor Voltage (Min) 972 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1.08 kV | Base Product Number |
Varistor Voltage (Max) 1.188 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,74045 € | 3.480,90 € |
| Unit Price without VAT: | 1,74045 € |
|---|---|
| Unit Price with VAT: | 2,07114 € |

