Direct



V660LS100B | |
|---|---|
DigiKey Part Number | V660LS100B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V660LS100B |
Description | VARISTOR 1.02KV 6.5KA DISC 20MM |
Customer Reference | |
Detailed Description | 1.02 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 250J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 660 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 850 V | Mounting Type Through Hole |
Varistor Voltage (Min) 940 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1.02 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V660LS100BP | Littelfuse Inc. | 0 | V660LS100BP-ND | 1,34148 € | Direct |


