Direct



V660LA50A | |
|---|---|
DigiKey Part Number | V660LA50A-ND |
Manufacturer | |
Manufacturer Product Number | V660LA50A |
Description | VARISTOR 1.08KV 4.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 1.08 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.188 kV |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 140J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 660 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 850 V | Mounting Type Through Hole |
Varistor Voltage (Min) 972 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1.08 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V660LA50AP | Littelfuse Inc. | 2.947 | F3028-ND | 1,28000 € | Direct |


